Technical Document
Specifications
Brand
BroadcomDiode Configuration
Single
Application
Low Distortion Attenuator
Number of Elements per Chip
1
Maximum Forward Current
1A
Maximum Reverse Voltage
100V
Typical Carrier Life Time
1500ns
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
3 Ω@ 100 mA
Dimensions
3.13 x 1.5 x 1.2mm
Height
1.2mm
Length
3.13mm
Maximum Operating Temperature
+150 °C
Width
1.5mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
BroadcomDiode Configuration
Single
Application
Low Distortion Attenuator
Number of Elements per Chip
1
Maximum Forward Current
1A
Maximum Reverse Voltage
100V
Typical Carrier Life Time
1500ns
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Maximum Diode Capacitance
0.35pF
Maximum Series Resistance @ Maximum IF
3 Ω@ 100 mA
Dimensions
3.13 x 1.5 x 1.2mm
Height
1.2mm
Length
3.13mm
Maximum Operating Temperature
+150 °C
Width
1.5mm