Broadcom HSMP-3822-BLKG Dual Series PIN Diode, 1A, 10V, 3-Pin SOT-23

RS Stock No.: 812-0534Brand: BroadcomManufacturers Part No.: HSMP-3822-BLKG
brand-logo
View all in PIN Diodes

Technical Document

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Application

Switch

Maximum Forward Current

1A

Maximum Reverse Voltage

10V

Typical Carrier Life Time

70ns

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

0.8pF

Maximum Series Resistance @ Maximum IF

0.6 Ω@ 10 mA

Dimensions

3.13 x 1.5 x 1.2mm

Height

1.2mm

Length

3.13mm

Maximum Operating Temperature

+150 °C

Width

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Broadcom HSMP-3822-BLKG Dual Series PIN Diode, 1A, 10V, 3-Pin SOT-23

P.O.A.

Broadcom HSMP-3822-BLKG Dual Series PIN Diode, 1A, 10V, 3-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Series

Number of Elements per Chip

2

Application

Switch

Maximum Forward Current

1A

Maximum Reverse Voltage

10V

Typical Carrier Life Time

70ns

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

0.8pF

Maximum Series Resistance @ Maximum IF

0.6 Ω@ 10 mA

Dimensions

3.13 x 1.5 x 1.2mm

Height

1.2mm

Length

3.13mm

Maximum Operating Temperature

+150 °C

Width

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more