Technical Document
Specifications
Brand
BROTHERModel
PT-9700PC
Application
Industrial
Maximum Label Width
36mm
Resolution
360 x 720dpi
Wireless
No
Connection Port
Serial, USB 1.1, USB 2.0
Dimensions
116 x 193 x 140mm
Width
116mm
Height
140mm
Depth
193mm
Weight
1.6kg
Country of Origin
China
Product details
P-touch 9700PC connectable labelling system
Connectable labelling system (USB or serial) that uses TZ and HG tapes
P-touch Editor 5 software for producing all types of labels
Resolution: 360 x 360 (TZ) and 720 x 360 (HG)
Maximum print height: 27.1 mm
Automatic label cutter
Compatible with Windows 2000Pro SP74 or above , XP, Vista and Mac OS X 10.4-10.6
Supplied with a Type C - European Plug
Supplied with
1 x 36 mm tape, HG-261 black on white, mains power adapter (EU), USB cable, software on CD-Rom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BROTHERModel
PT-9700PC
Application
Industrial
Maximum Label Width
36mm
Resolution
360 x 720dpi
Wireless
No
Connection Port
Serial, USB 1.1, USB 2.0
Dimensions
116 x 193 x 140mm
Width
116mm
Height
140mm
Depth
193mm
Weight
1.6kg
Country of Origin
China
Product details
P-touch 9700PC connectable labelling system
Connectable labelling system (USB or serial) that uses TZ and HG tapes
P-touch Editor 5 software for producing all types of labels
Resolution: 360 x 360 (TZ) and 720 x 360 (HG)
Maximum print height: 27.1 mm
Automatic label cutter
Compatible with Windows 2000Pro SP74 or above , XP, Vista and Mac OS X 10.4-10.6
Supplied with a Type C - European Plug
Supplied with
1 x 36 mm tape, HG-261 black on white, mains power adapter (EU), USB cable, software on CD-Rom