Brother QL-570 Label Printer, 62mm Max Label Width, Euro Plug

RS Stock No.: 710-6574Brand: BrotherManufacturers Part No.: QL-570
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

QL-570

Application

Office

Maximum Label Width

62mm

Handheld

No

Lines of Printing

4

Plug Type

Type C - European Plug

Resolution

300 x 600dpi

Wireless

No

Dimensions

133 x 208 x 143mm

Connection Port

USB 1.1, USB 2.0

Weight

1.1kg

Height

143mm

Width

133mm

Depth

208mm

Country of Origin

China

Product details

Label Printer QL-570

Single labels and label strings
300 dpi resolution
110mm / second max. print speed
Automatic label detection
USB interface
Automatic cutting tool
59 mm max. printing height
Direct heat printing process
Compatible labels (e.g. order no.: 485-0449)

Supplied with

Special software (CD-ROM), USB cable, power cable, 1 paper storage, 1 blotting paper, installation guide, DK label rolls and accessory guide, start-up label rolls ( address labels: 29 x 90 mm, 100 pcs, 1x label string, paper, 62 mm x 8 m)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brother QL-570 Label Printer, 62mm Max Label Width, Euro Plug

P.O.A.

Brother QL-570 Label Printer, 62mm Max Label Width, Euro Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BROTHER

Model

QL-570

Application

Office

Maximum Label Width

62mm

Handheld

No

Lines of Printing

4

Plug Type

Type C - European Plug

Resolution

300 x 600dpi

Wireless

No

Dimensions

133 x 208 x 143mm

Connection Port

USB 1.1, USB 2.0

Weight

1.1kg

Height

143mm

Width

133mm

Depth

208mm

Country of Origin

China

Product details

Label Printer QL-570

Single labels and label strings
300 dpi resolution
110mm / second max. print speed
Automatic label detection
USB interface
Automatic cutting tool
59 mm max. printing height
Direct heat printing process
Compatible labels (e.g. order no.: 485-0449)

Supplied with

Special software (CD-ROM), USB cable, power cable, 1 paper storage, 1 blotting paper, installation guide, DK label rolls and accessory guide, start-up label rolls ( address labels: 29 x 90 mm, 100 pcs, 1x label string, paper, 62 mm x 8 m)