Bulgin Circular Connector, Panel Mount, Screw, 4 Way, 18A, EXPlora Male, 600V

RS Stock No.: 686-499Brand: BulginManufacturers Part No.: PS25/A0420/63
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Bulgin

Number of Contacts

4

Product Type

Circular Connector

Current

18A

Series

EXPlora

Connector Gender

Male

Termination Type

Screw

Mount Type

Panel Mount

Voltage

600V

Minimum Operating Temperature

-20°C

IP Rating

IP68

Maximum Operating Temperature

55°C

Standards/Approvals

UL 94V-0

Country of Origin

Tunisia

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

BD 1,143,502.478

BD 1,143,502.478 1 Pack of 4 (Exc. Vat)

BD 1,257,852.726

BD 1,257,852.726 1 Pack of 4 (inc. VAT)

Bulgin Circular Connector, Panel Mount, Screw, 4 Way, 18A, EXPlora Male, 600V

BD 1,143,502.478

BD 1,143,502.478 1 Pack of 4 (Exc. Vat)

BD 1,257,852.726

BD 1,257,852.726 1 Pack of 4 (inc. VAT)

Bulgin Circular Connector, Panel Mount, Screw, 4 Way, 18A, EXPlora Male, 600V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bulgin

Number of Contacts

4

Product Type

Circular Connector

Current

18A

Series

EXPlora

Connector Gender

Male

Termination Type

Screw

Mount Type

Panel Mount

Voltage

600V

Minimum Operating Temperature

-20°C

IP Rating

IP68

Maximum Operating Temperature

55°C

Standards/Approvals

UL 94V-0

Country of Origin

Tunisia