Technical Documents
Specifications
Brand
BulginNumber of Contacts
7
Product Type
Panel Connector
Mount Type
Rear Panel
Current
5A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68, IP69K
Series
Standard Vitalis Buccaneer
Coding
P
Voltage
277V
Mating Type
Screw
Shell Size
38.1 mm
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Plastic
Pole Format
7
Standards/Approvals
VDE
Contact Plating
Gold
Contact Material
Polyamide
Country of Origin
Tunisia
Product Details
The Bulgin Rear panel mount connector offers reliable performance as a rear panel mount solution, designed with sealing capabilities to ensure durability in challenging environments.
Stock information temporarily unavailable.
BD 13.750
BD 13.750 Each (Exc. Vat)
BD 15.125
BD 15.125 Each (inc. VAT)
1
BD 13.750
BD 13.750 Each (Exc. Vat)
BD 15.125
BD 15.125 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 13.750 |
| 10+ | BD 12.656 |
Technical Documents
Specifications
Brand
BulginNumber of Contacts
7
Product Type
Panel Connector
Mount Type
Rear Panel
Current
5A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68, IP69K
Series
Standard Vitalis Buccaneer
Coding
P
Voltage
277V
Mating Type
Screw
Shell Size
38.1 mm
Minimum Operating Temperature
-20°C
Termination Type
Screw
Maximum Operating Temperature
70°C
Housing Material
Plastic
Pole Format
7
Standards/Approvals
VDE
Contact Plating
Gold
Contact Material
Polyamide
Country of Origin
Tunisia
Product Details
The Bulgin Rear panel mount connector offers reliable performance as a rear panel mount solution, designed with sealing capabilities to ensure durability in challenging environments.