Caddock MP725 10Ω Micronox Resistance Film SMD Resistor ±1% 25W
Technical Document
Specifications
Brand
CaddockResistance
10Ω
Technology
Micronox Resistance Film
Package/Case
DPAK
Tolerance
±1%
Power Rating
25W
Temperature Coefficient
-20 → +80ppm/°C
Series
MP725
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
United States
Product details
MP725 Series 25W Film Resistors
The MP725 series film resistors are surface mount and offer up to 25 W power rating at +25 °C case temperature. They utilise Caddocks Micronox® resistance film providing various performance features. This includes a wide resistance range from 0.020 K to 1.00 K Ohms.
Features & Benefits:
D-Pak style power package for surface mount applications
Metal tab helps with post surface mount soldering inspection
Resistance values to 0.020 Ω for current sense applications
Non-Inductive design
Up to 25 W power rating at +25 °C case temperature
Resistor element is electrically isolated from the metal heat sink tab
Non-Inductive - Surface Mount Package
BD 3.702
BD 3.702 Each (Exc. Vat)
BD 4.072
BD 4.072 Each (inc. VAT)
1
BD 3.702
BD 3.702 Each (Exc. Vat)
BD 4.072
BD 4.072 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CaddockResistance
10Ω
Technology
Micronox Resistance Film
Package/Case
DPAK
Tolerance
±1%
Power Rating
25W
Temperature Coefficient
-20 → +80ppm/°C
Series
MP725
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
United States
Product details
MP725 Series 25W Film Resistors
The MP725 series film resistors are surface mount and offer up to 25 W power rating at +25 °C case temperature. They utilise Caddocks Micronox® resistance film providing various performance features. This includes a wide resistance range from 0.020 K to 1.00 K Ohms.
Features & Benefits:
D-Pak style power package for surface mount applications
Metal tab helps with post surface mount soldering inspection
Resistance values to 0.020 Ω for current sense applications
Non-Inductive design
Up to 25 W power rating at +25 °C case temperature
Resistor element is electrically isolated from the metal heat sink tab

