Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAE Groupe Actuator/Sensor Cable, 3 Cores, 1 mm², Unscreened, Grey PVC Sheath

RS Stock No.: 529-712Brand: CAE GroupManufacturers Part No.: CFLEX3G1
brand-logo
View all in Control Cable

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

6.1mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

12.5 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAE Groupe Actuator/Sensor Cable, 3 Cores, 1 mm², Unscreened, Grey PVC Sheath

P.O.A.

CAE Groupe Actuator/Sensor Cable, 3 Cores, 1 mm², Unscreened, Grey PVC Sheath
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Cores

3

Cross Sectional Area

1 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

6.1mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

12.5 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-40°C