Calex Open Frame Linear Power Supply, 240V ac Input, 5 V dc, ±12 → 15 V dc Output, 1 A, 3 A Output

RS Stock No.: 712-7161Brand: CalexManufacturers Part No.: 32305BR
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

Calex

Input Voltage

240V ac

Output Voltage

5 V dc, ±12 → 15 V dc

Output Current

1 A, 3 A

Embedded

Yes

Number of Outputs

3

Length

260.35mm

Width

101.6mm

Depth

74.93mm

Mounting Type

Open Frame

Efficiency

45 %, 55 %

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

2.3kg

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Product details

Open Frame Linear

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Calex Open Frame Linear Power Supply, 240V ac Input, 5 V dc, ±12 → 15 V dc Output, 1 A, 3 A Output

P.O.A.

Calex Open Frame Linear Power Supply, 240V ac Input, 5 V dc, ±12 → 15 V dc Output, 1 A, 3 A Output
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Calex

Input Voltage

240V ac

Output Voltage

5 V dc, ±12 → 15 V dc

Output Current

1 A, 3 A

Embedded

Yes

Number of Outputs

3

Length

260.35mm

Width

101.6mm

Depth

74.93mm

Mounting Type

Open Frame

Efficiency

45 %, 55 %

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

2.3kg

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Product details

Open Frame Linear