Technical Document
Specifications
Brand
CamfilFilter Type
Pleated Panel
Nominal Dimensions
20 x 24 x 2in
Actual Dimensions
508 x 610 x 50mm
Media Area
0.91m²
Filter Grade
G4
Maximum Air Flow
2750m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Colour
Green
Case Material
Moisture Resistant Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Actual Height
610mm
Nominal Depth
2in
Nominal Height
24in
Nominal Dimensions Height x Width
20 x 24in
Nominal Width
20in
Actual Width
508mm
Country of Origin
United Kingdom
Product details
Aeropleat PP Pleated Panel Filters
High performance disposable non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open area. The media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass.
Suitable application is as a pre-filter for air conditioning systems.
Moisture resistant cardboard frame
Comprehensive range of standard and non-standard sizes
Fully supported media bonded onto a wire support frame
Bonded into a case to eliminate air bypass
Robust construction
Gravimetric efficiency: 92%
EN 779:2002 efficiency: G4
Eurovent 4/5 efficiency: EU4
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames are available, Type 8, Type L, and FC Housings
Camfil HVAC Air Filters
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CamfilFilter Type
Pleated Panel
Nominal Dimensions
20 x 24 x 2in
Actual Dimensions
508 x 610 x 50mm
Media Area
0.91m²
Filter Grade
G4
Maximum Air Flow
2750m³/h
Initial Pressure Drop
70Pa
Final Pressure Drop
250Pa
Colour
Green
Case Material
Moisture Resistant Cardboard
Media Material
Cotton, Synthetic Fibre
Actual Depth
50mm
Actual Height
610mm
Nominal Depth
2in
Nominal Height
24in
Nominal Dimensions Height x Width
20 x 24in
Nominal Width
20in
Actual Width
508mm
Country of Origin
United Kingdom
Product details
Aeropleat PP Pleated Panel Filters
High performance disposable non-woven, cotton/rayon filters in a frame made from heavy duty, moisture-resistant chipboard with a 98% open area. The media is bonded to support wires and the frame to ensure pleat spacing and stability and to eliminate the possibility of air bypass.
Suitable application is as a pre-filter for air conditioning systems.
Moisture resistant cardboard frame
Comprehensive range of standard and non-standard sizes
Fully supported media bonded onto a wire support frame
Bonded into a case to eliminate air bypass
Robust construction
Gravimetric efficiency: 92%
EN 779:2002 efficiency: G4
Eurovent 4/5 efficiency: EU4
Recommended final pressure drop: 250 Pa
Temperature: 70°C maximum in continuous service
Holding frames: Front and side access housings and frames are available, Type 8, Type L, and FC Housings
