Camfil Pad Media Pad, Pad G4 Grade, 1.6 x 1m

RS Stock No.: 848-2267Brand: CamfilManufacturers Part No.: PST290 1000 x 1600mm
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

Camfil

Filter Grade

G4

Series

Media Pad, Pad

Country of Origin

United Kingdom

Product details

Filter Media

Media rolls and pads can be used as pad pre-filters in air handling units, but also as filters in paint booths and similar applications. Media rolls are sold in filter classes G3 to F5.

Media: Synthetic and glass fiber
EN779:2012 efficiency: G2-M5
Arrestance efficiency: 65% - 92%
Temperature: 80°C - 100°C maximum in continuous service
Humidity: 100% RH

Camfil HVAC Air Filters

You may be interested in
RS PRO Pad Filter, G4 Grade, 1.6 x 1 m
BD 18.869Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Camfil Pad Media Pad, Pad G4 Grade, 1.6 x 1m

P.O.A.

Camfil Pad Media Pad, Pad G4 Grade, 1.6 x 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Pad Filter, G4 Grade, 1.6 x 1 m
BD 18.869Each (Exc. Vat)

Technical Document

Specifications

Brand

Camfil

Filter Grade

G4

Series

Media Pad, Pad

Country of Origin

United Kingdom

Product details

Filter Media

Media rolls and pads can be used as pad pre-filters in air handling units, but also as filters in paint booths and similar applications. Media rolls are sold in filter classes G3 to F5.

Media: Synthetic and glass fiber
EN779:2012 efficiency: G2-M5
Arrestance efficiency: 65% - 92%
Temperature: 80°C - 100°C maximum in continuous service
Humidity: 100% RH

Camfil HVAC Air Filters

You may be interested in
RS PRO Pad Filter, G4 Grade, 1.6 x 1 m
BD 18.869Each (Exc. Vat)