Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CAP-XX 1.8F Supercapacitor ±20% Tolerance 2.75V dc

RS Stock No.: 711-6994Brand: CAP-XXManufacturers Part No.: HS108F
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

CAP-XX

Capacitance

1.8F

Voltage

2.75V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

1 μA

Equivalent Series Resistance

26mΩ

Tolerance

±20%

Tolerance Plus

+20%

Depth

1.7 mm, 17 mm

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAP-XX 1.8F Supercapacitor ±20% Tolerance 2.75V dc

P.O.A.

CAP-XX 1.8F Supercapacitor ±20% Tolerance 2.75V dc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

CAP-XX

Capacitance

1.8F

Voltage

2.75V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

1 μA

Equivalent Series Resistance

26mΩ

Tolerance

±20%

Tolerance Plus

+20%

Depth

1.7 mm, 17 mm

Terminal Type

Solder

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in