Technical Documents
Specifications
Brand
CapriThreaded
Yes
Thread Size
PG11
Product Type
Blanking Plug
Sub Type
Plug
Material
Nylon
Diameter
22mm
Colour
Black
Hazardous Area Certification
IP68
IP Rating
IP66
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Standards/Approvals
UTE C 68-311 and DIN 40430
Series
CPM
Country of Origin
France
Product Details
The Capri CPM Industrial Plug is designed to seal unused inlets of industrial electrical equipment while preserving both sealing integrity and aesthetics. Suitable for a wide range of applications including stationary or mobile machines, sub‑assemblies, and electrical panels, it ensures reliable protection in demanding environments. Its smart design allows installation using three external tightening methods, with built‑in over‑tightening protection for safe use and easy removal.
Stock information temporarily unavailable.
BD 6.982
BD 6.982 1 Pack of 20 (Exc. Vat)
BD 7.680
BD 7.680 1 Pack of 20 (inc. VAT)
1
BD 6.982
BD 6.982 1 Pack of 20 (Exc. Vat)
BD 7.680
BD 7.680 1 Pack of 20 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 6.982 |
| 5+ | BD 6.595 |
Technical Documents
Specifications
Brand
CapriThreaded
Yes
Thread Size
PG11
Product Type
Blanking Plug
Sub Type
Plug
Material
Nylon
Diameter
22mm
Colour
Black
Hazardous Area Certification
IP68
IP Rating
IP66
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Standards/Approvals
UTE C 68-311 and DIN 40430
Series
CPM
Country of Origin
France
Product Details
The Capri CPM Industrial Plug is designed to seal unused inlets of industrial electrical equipment while preserving both sealing integrity and aesthetics. Suitable for a wide range of applications including stationary or mobile machines, sub‑assemblies, and electrical panels, it ensures reliable protection in demanding environments. Its smart design allows installation using three external tightening methods, with built‑in over‑tightening protection for safe use and easy removal.