Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Carlo Gavazzi Barrel-Style Proximity Sensor, 4 mm Detection, NPN-NO Output, 10 → 36 V dc, IP67

RS Stock No.: 859-3361Brand: Carlo GavazziManufacturers Part No.: ICB12SN04NO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Body Style

Barrel

Output Type

NPN-NO

Detection Range

4 mm

Terminal Type

Cable

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

50mm

Maximum dc Voltage

36V

Mounting Type

Non Flush

Switching Current

≤200 mA

Shielding

Partial

Maximum Switching Frequency

2kHz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Malta

Stock information temporarily unavailable.

P.O.A.

Carlo Gavazzi Barrel-Style Proximity Sensor, 4 mm Detection, NPN-NO Output, 10 → 36 V dc, IP67

P.O.A.

Carlo Gavazzi Barrel-Style Proximity Sensor, 4 mm Detection, NPN-NO Output, 10 → 36 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Style

Barrel

Output Type

NPN-NO

Detection Range

4 mm

Terminal Type

Cable

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

50mm

Maximum dc Voltage

36V

Mounting Type

Non Flush

Switching Current

≤200 mA

Shielding

Partial

Maximum Switching Frequency

2kHz

Housing Material

Brass

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Malta