Technical Document
Specifications
Brand
CATSeries
Premier
Gender
Men
Shoe Size EU
40
Shoe Size UK
6
Colour
Honey Reset
Safety Toe
Yes
Safety Toe Type
Composite
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather, Nubuck Leather
Country of Origin
Bangladesh
Stock information temporarily unavailable.
Please check again later.
BD 81.485
1 Pair (Exc. Vat)
BD 89.633
1 Pair (Including VAT)
1
BD 81.485
1 Pair (Exc. Vat)
BD 89.633
1 Pair (Including VAT)
1
Technical Document
Specifications
Brand
CATSeries
Premier
Gender
Men
Shoe Size EU
40
Shoe Size UK
6
Colour
Honey Reset
Safety Toe
Yes
Safety Toe Type
Composite
Closure Type
Lace Up
Water Resistant
Yes
Additional Safety Features
HRO
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather, Nubuck Leather
Country of Origin
Bangladesh