Technical Documents
Specifications
Brand
CelducMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
460 V ac
Minimum Load Voltage
12 V ac
Minimum Control Voltage
7 V dc
Maximum Control Voltage
30 V dc
Switching Type
Random Zero Cross
Control Voltage Range
7 → 30 V dc
Minimum Load Current
1 mA
Terminal Type
PCB Pin
Relay Type
AC
Package Style
SIP4
Maximum Turn On Time
0.1 ms
Load Voltage Range
12 → 460V ac
Dimensions
43.2 x 10.2 x 25.4mm
Height
25.4mm
Off State Leakage Current
0.1 mA
Length
43.2mm
Operating Temperature Range
-40 → +100°C
Special Features
Random Solid State Relay for Printed Circuit Board Designed for Most Types of Loads, Very Low Zero Cross Voltage, Very Low Leakage Current
Depth
10.2mm
Country of Origin
France
Product Details
Stock information temporarily unavailable.
BD 9.473
BD 9.473 Each (Exc. Vat)
BD 10.420
BD 10.420 Each (inc. VAT)
1
BD 9.473
BD 9.473 Each (Exc. Vat)
BD 10.420
BD 10.420 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
CelducMaximum Load Current
5 A
Mounting Type
PCB Mount
Maximum Load Voltage
460 V ac
Minimum Load Voltage
12 V ac
Minimum Control Voltage
7 V dc
Maximum Control Voltage
30 V dc
Switching Type
Random Zero Cross
Control Voltage Range
7 → 30 V dc
Minimum Load Current
1 mA
Terminal Type
PCB Pin
Relay Type
AC
Package Style
SIP4
Maximum Turn On Time
0.1 ms
Load Voltage Range
12 → 460V ac
Dimensions
43.2 x 10.2 x 25.4mm
Height
25.4mm
Off State Leakage Current
0.1 mA
Length
43.2mm
Operating Temperature Range
-40 → +100°C
Special Features
Random Solid State Relay for Printed Circuit Board Designed for Most Types of Loads, Very Low Zero Cross Voltage, Very Low Leakage Current
Depth
10.2mm
Country of Origin
France
Product Details