Technical Document
Specifications
Brand
Chauvin ArnouxNumber Of Input Channels
2
Model Number
L642
Measurement Parameters
Temperature
Sensor Type
E, J, K, N, R, S, T
Interface Type
USB 2.0
Maximum Temperature Measurement
+1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1767 (S) °C, +400 (T) °C, +950 (E) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2 %
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Display Type
LED
Dimensions
125 x 70 x 32mm
Number Of Readings Per Channel
240000
Includes
AA Battery x 2, DataView CD, USB Cable, User Manual
Battery Life
100 h
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Product details
Chauvin Arnoux
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Chauvin ArnouxNumber Of Input Channels
2
Model Number
L642
Measurement Parameters
Temperature
Sensor Type
E, J, K, N, R, S, T
Interface Type
USB 2.0
Maximum Temperature Measurement
+1200 (J) °C, +1300 (N) °C, +1372 (K) °C, +1767 (S) °C, +400 (T) °C, +950 (E) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.2 %
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Display Type
LED
Dimensions
125 x 70 x 32mm
Number Of Readings Per Channel
240000
Includes
AA Battery x 2, DataView CD, USB Cable, User Manual
Battery Life
100 h
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Product details
