Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ESMQ250ELL222MK25S

RS Stock No.: 146-8539Brand: CHEMI-CONManufacturers Part No.: ESMQ250ELL222MK25S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 26.5mm

Height

26.5mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

1550mArms

Series

SMQ

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.18%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.835

Each (In a Pack of 5) (Exc. Vat)

BD 0.919

Each (In a Pack of 5) (inc. VAT)

CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ESMQ250ELL222MK25S

BD 0.835

Each (In a Pack of 5) (Exc. Vat)

BD 0.919

Each (In a Pack of 5) (inc. VAT)

CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ESMQ250ELL222MK25S
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
5 - 5BD 0.835BD 4.175
10 - 20BD 0.660BD 3.300
25+BD 0.625BD 3.125

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 26.5mm

Height

26.5mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

1550mArms

Series

SMQ

Polarised

Polar

Leakage Current

4 μA

Tolerance

±20%

Dissipation Factor

0.18%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in