Cherry Wired USB Compact Keyboard, White

RS Stock No.: 460-8169Brand: CherryManufacturers Part No.: G83-6105LUQGB-0
brand-logo
View all in Keyboards

Technical Document

Specifications

Keyboard Type

Compact

Wired/Wireless

Wired

Connection Type

USB

Normal Keys

105

Colour

White

Height

42mm

Depth

170mm

Brand

Cherry

Width

458mm

Dimensions

458 x 170 x 42mm

Product details

Pre-Crimped Leads

Fitted with tin plated copper alloy MicroClasp contacts.

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cherry Wired USB Compact Keyboard, White

P.O.A.

Cherry Wired USB Compact Keyboard, White
Stock information temporarily unavailable.

Technical Document

Specifications

Keyboard Type

Compact

Wired/Wireless

Wired

Connection Type

USB

Normal Keys

105

Colour

White

Height

42mm

Depth

170mm

Brand

Cherry

Width

458mm

Dimensions

458 x 170 x 42mm

Product details

Pre-Crimped Leads

Fitted with tin plated copper alloy MicroClasp contacts.

2.0mm Wire to Board - Molex MicroClasp™ Range

MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.