Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MAJOR 230V AC

RS Stock No.: 151-2138Brand: COMAIR ROTRONManufacturers Part No.: MR77B3
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

171.4mm

Width

150.4mm

Power Consumption

30W

Depth

50.8mm

Maximum Current

140mA

Dimensions

171.4 x 150.4 x 50.8mm

Air Flow

392m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MAJOR 230V AC

P.O.A.

MAJOR 230V AC
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

171.4mm

Width

150.4mm

Power Consumption

30W

Depth

50.8mm

Maximum Current

140mA

Dimensions

171.4 x 150.4 x 50.8mm

Air Flow

392m³/h

Noise Level

56.6dB

Fan Speed

3400rpm

Bearing Type

Ball