Coninvers Circular Connector, 19 Contacts, Cable Mount, Male

RS Stock No.: 320-9519Brand: ConinversManufacturers Part No.: RC-19P1N127700
brand-logo

Technical Document

Specifications

Number Of Contacts

19

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

10A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Coninvers Circular Connector, 19 Contacts, Cable Mount, Male

P.O.A.

Coninvers Circular Connector, 19 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

19

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

10A

Body Orientation

Straight

Voltage Rating

150 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Brass

Maximum Operating Temperature

+125°C

Country of Origin

Germany