Cooper Bussmann 1A F Glass Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-0952Brand: Cooper BussmannManufacturers Part No.: F02A-1A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton M22 Light Block - 85 → 264 V ac
BD 10.382Each (Exc. Vat)
Stock information temporarily unavailable.

BD 161.700

BD 1.617 Each (In a Pack of 100) (Exc. Vat)

BD 177.870

BD 1.779 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1A F Glass Cartridge Fuse, 14 x 51mm

BD 161.700

BD 1.617 Each (In a Pack of 100) (Exc. Vat)

BD 177.870

BD 1.779 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1A F Glass Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 2400BD 1.617BD 161.700
2500+BD 1.540BD 154.000
You may be interested in
Eaton M22 Light Block - 85 → 264 V ac
BD 10.382Each (Exc. Vat)

Technical Document

Specifications

Current Rating

1A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton M22 Light Block - 85 → 264 V ac
BD 10.382Each (Exc. Vat)