Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
4A
Fuse Size
6.3 x 32mm
Voltage Rating
125V ac
Body Material
Glass
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
BD 4.520
Each (In a Pack of 75) (Exc. Vat)
BD 4.972
Each (In a Pack of 75) (inc. VAT)
75
BD 4.520
Each (In a Pack of 75) (Exc. Vat)
BD 4.972
Each (In a Pack of 75) (inc. VAT)
75
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
75 - 1800 | BD 4.520 | BD 339.000 |
1875+ | BD 4.290 | BD 321.750 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
4A
Fuse Size
6.3 x 32mm
Voltage Rating
125V ac
Body Material
Glass
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available