Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
5A
Fuse Size
14 x 51mm
Voltage Rating
250V ac
Series
F15A
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
BD 6.465
Each (In a Pack of 10) (Exc. Vat)
BD 7.111
Each (In a Pack of 10) (inc. VAT)
10
BD 6.465
Each (In a Pack of 10) (Exc. Vat)
BD 7.111
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | BD 6.465 | BD 64.650 |
20+ | BD 6.145 | BD 61.450 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
5A
Fuse Size
14 x 51mm
Voltage Rating
250V ac
Series
F15A
Country of Origin
Mexico
Product details
Military Standard 14 x 50mm - F15A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available