Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 10A Cartridge Fuse, 10 x 38mm

RS Stock No.: 849-4872Brand: Cooper BussmannManufacturers Part No.: F60C500V10A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

10A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 453.900

BD 30.260 Each (In a Pack of 15) (Exc. Vat)

BD 499.290

BD 33.286 Each (In a Pack of 15) (inc. VAT)

Cooper Bussmann 10A Cartridge Fuse, 10 x 38mm

BD 453.900

BD 30.260 Each (In a Pack of 15) (Exc. Vat)

BD 499.290

BD 33.286 Each (In a Pack of 15) (inc. VAT)

Cooper Bussmann 10A Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Pack
15 - 15BD 30.260BD 453.900
30+BD 28.750BD 431.250

Technical Document

Specifications

Current Rating

10A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Series

F60C

Country of Origin

Mexico

Product details

Military Standard 10.3 x 38.1mm - F60C Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available