Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
125mA
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
125 V dc, 250 V ac
Series
FRN-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available
BD 124.740
BD 12.474 Each (In a Pack of 10) (Exc. Vat)
BD 137.214
BD 13.721 Each (In a Pack of 10) (inc. VAT)
10
BD 124.740
BD 12.474 Each (In a Pack of 10) (Exc. Vat)
BD 137.214
BD 13.721 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 12.474 | BD 124.740 |
50 - 240 | BD 11.852 | BD 118.525 |
250 - 490 | BD 10.978 | BD 109.780 |
500 - 990 | BD 10.566 | BD 105.655 |
1000+ | BD 9.696 | BD 96.965 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
125mA
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
125 V dc, 250 V ac
Series
FRN-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available