Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
3.5A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
125 V dc, 250 V ac
Series
FRN-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available
Stock information temporarily unavailable.
Please check again later.
BD 10.505
Each (In a Pack of 10) (Exc. Vat)
BD 11.555
Each (In a Pack of 10) (inc. VAT)
10
BD 10.505
Each (In a Pack of 10) (Exc. Vat)
BD 11.555
Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 10.505 | BD 105.050 |
50 - 240 | BD 9.980 | BD 99.800 |
250 - 490 | BD 9.245 | BD 92.450 |
500 - 990 | BD 8.955 | BD 89.550 |
1000+ | BD 8.220 | BD 82.200 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
3.5A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
125 V dc, 250 V ac
Series
FRN-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRN-R Series
Professional range of time delay fuses from the Cooper Bussmann FRN-R series. The range of fuses provide motor overload, ground fault and short-circuit protection.
Dual Element
Various current ratings available