Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
500mA
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.
Stock information temporarily unavailable.
Please check again later.
BD 198.600
BD 19.860 Each (In a Pack of 10) (Exc. Vat)
BD 218.460
BD 21.846 Each (In a Pack of 10) (inc. VAT)
10
BD 198.600
BD 19.860 Each (In a Pack of 10) (Exc. Vat)
BD 218.460
BD 21.846 Each (In a Pack of 10) (inc. VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 19.860 | BD 198.600 |
50 - 240 | BD 19.240 | BD 192.400 |
250 - 490 | BD 18.655 | BD 186.550 |
500 - 990 | BD 18.375 | BD 183.750 |
1000+ | BD 18.115 | BD 181.150 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
500mA
Fuse Size
20 x 127mm
Fuse Speed
T
Voltage Rating
600V ac
Series
FRS-R
Country of Origin
Mexico
Product details
Cooper Bussmann FRS-R Series
Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.