Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 40A T Cartridge Fuse, 26.9 x 139.7mm

RS Stock No.: 851-1628Brand: Cooper BussmannManufacturers Part No.: FRS-R-40
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

40A

Fuse Size

26.9 x 139.7mm

Fuse Speed

T

Voltage Rating

250 V dc, 600 V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 23.535

Each (Exc. Vat)

BD 25.889

Each (inc. VAT)

Cooper Bussmann 40A T Cartridge Fuse, 26.9 x 139.7mm

BD 23.535

Each (Exc. Vat)

BD 25.889

Each (inc. VAT)

Cooper Bussmann 40A T Cartridge Fuse, 26.9 x 139.7mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4BD 23.535
5 - 24BD 22.355
25 - 49BD 20.710
50 - 99BD 20.065
100+BD 18.425

Technical Document

Specifications

Current Rating

40A

Fuse Size

26.9 x 139.7mm

Fuse Speed

T

Voltage Rating

250 V dc, 600 V ac

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann time delay fuses from the FRS-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection

Mounting Style - Holder
Termination Style - Clip
Various current ratings available