Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 12A F Melamine Cartridge Fuse, 10 x 38mm

RS Stock No.: 848-4327Brand: Cooper BussmannManufacturers Part No.: KLM-12
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

12A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 12.640

Each (In a Pack of 10) (Exc. Vat)

BD 13.904

Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 12A F Melamine Cartridge Fuse, 10 x 38mm

BD 12.640

Each (In a Pack of 10) (Exc. Vat)

BD 13.904

Each (In a Pack of 10) (inc. VAT)

Cooper Bussmann 12A F Melamine Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Current Rating

12A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Body Material

Melamine

Series

KLM

Country of Origin

Mexico

Product details

Midget Fuse & Accessories

Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.

Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.

Midget Fuse

You may be interested in