Cornell-Dubilier 330μF Electrolytic Capacitor 250V dc, Through Hole - 380LQ331M250H022

RS Stock No.: 871-3965Brand: Cornell-DubilierManufacturers Part No.: 380LQ331M250H022
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

1000 (Shelf) h, 2000 (Endurance) h

Ripple Current

1.66 A @ 120 Hz, 2.32 A @ 20 kHz

Leakage Current

4 mA

Tolerance

±20%

Series

380LQ

Equivalent Series Resistance

271 mΩ @ 20 kHz, 603 mΩ @ 120 Hz

Country of Origin

United States

Product details

Cornell-Dubilier 380LQ Series

Cornell-Dubilier 380LQ series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 380LQ a new can-closure method that permits installing capacitor elements into smaller cans.

High temperature range
Compact can size
Long life
High capacitance per can size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.895

BD 1.590 Each (In a Pack of 10) (Exc. Vat)

BD 17.485

BD 1.749 Each (In a Pack of 10) (inc. VAT)

Cornell-Dubilier 330μF Electrolytic Capacitor 250V dc, Through Hole - 380LQ331M250H022

BD 15.895

BD 1.590 Each (In a Pack of 10) (Exc. Vat)

BD 17.485

BD 1.749 Each (In a Pack of 10) (inc. VAT)

Cornell-Dubilier 330μF Electrolytic Capacitor 250V dc, Through Hole - 380LQ331M250H022
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

250V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

1000 (Shelf) h, 2000 (Endurance) h

Ripple Current

1.66 A @ 120 Hz, 2.32 A @ 20 kHz

Leakage Current

4 mA

Tolerance

±20%

Series

380LQ

Equivalent Series Resistance

271 mΩ @ 20 kHz, 603 mΩ @ 120 Hz

Country of Origin

United States

Product details

Cornell-Dubilier 380LQ Series

Cornell-Dubilier 380LQ series snap-in aluminium electrolytic capacitors offer a long life and high capacitance per can size. The 380LQ a new can-closure method that permits installing capacitor elements into smaller cans.

High temperature range
Compact can size
Long life
High capacitance per can size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more