Technical Document
Specifications
Brand
Cornell-DubilierCapacitance
470µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 x 35mm
Length
35mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
1000 (Shelf) h, 3000 (Endurance) h
Equivalent Series Resistance
317 mΩ @ 20 kHz, 423 mΩ @ 120 Hz
Series
SLP
Ripple Current
1.6 Arms @ 120 Hz, 2.35 Arms @ 20 kHz
Tolerance
±20%
Country of Origin
China
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cornell-DubilierCapacitance
470µF
Voltage
200V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
25 x 35mm
Length
35mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
1000 (Shelf) h, 3000 (Endurance) h
Equivalent Series Resistance
317 mΩ @ 20 kHz, 423 mΩ @ 120 Hz
Series
SLP
Ripple Current
1.6 Arms @ 120 Hz, 2.35 Arms @ 20 kHz
Tolerance
±20%
Country of Origin
China


