Cornell-Dubilier 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - SLPX471M400E4P3

RS Stock No.: 744-1215PBrand: Cornell-DubilierManufacturers Part No.: SLPX471M400E4P3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

317mΩ

Series

SLPX

Ripple Current

3.69A

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cornell-Dubilier 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - SLPX471M400E4P3
Select packaging type

P.O.A.

Cornell-Dubilier 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - SLPX471M400E4P3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

470µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

30 (Dia.) x 45mm

Height

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Equivalent Series Resistance

317mΩ

Series

SLPX

Ripple Current

3.69A

Leakage Current

<=3√CV μA @ 5 min

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in