Technical Document
Specifications
Brand
CoselOutput Voltage
32V
Output Current
15A
Power Rating
601W
Number of Outputs
1
Input Voltage
85 → 264V ac
Country of Origin
Japan
BD 166.166
BD 166.166 Each (Exc. Vat)
BD 182.783
BD 182.783 Each (inc. VAT)
Cosel Switching Power Supply, AEA600F-32-R3N, 32V, 15A, 601W, 1 Output, 85 → 264V ac Input Voltage
1
BD 166.166
BD 166.166 Each (Exc. Vat)
BD 182.783
BD 182.783 Each (inc. VAT)
Cosel Switching Power Supply, AEA600F-32-R3N, 32V, 15A, 601W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CoselOutput Voltage
32V
Output Current
15A
Power Rating
601W
Number of Outputs
1
Input Voltage
85 → 264V ac
Country of Origin
Japan
