Cramolin RS1311611 Duster Top Air Duster, 400 ml

RS Stock No.: 111-5849Brand: CramolinManufacturers Part No.: RS1311611
brand-logo
View all in Air Dusters

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Active Chemical

134a, DME

Delicate and Optics Use

Yes

Flammable

No

Invertible

No

High Power

No

Global Warming Potential

1430

Trade Name

Duster Top

Country of Origin

France

Product details

Cramolin Duster Top Non-Flammable Dust Remover

Cramolin duster top is a non-flammable dust remover designed for you to use for extreme cleaning when a liquid solvent is not suitable. The dust remover has an extension tube attached for you to use to get to hard to reach places.

Feature and Benefits

Non-flammable
Powerful jet to remove particles from hard to reach area
No reside is left
Harmless to all materials
Attached extension tube

Typical Applications

Use to clean sensitive electronic components and equipment, personal computers, photographic equipment and laboratory equipment.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cramolin RS1311611 Duster Top Air Duster, 400 ml

P.O.A.

Cramolin RS1311611 Duster Top Air Duster, 400 ml
Stock information temporarily unavailable.

Technical Document

Specifications

Package Size

400 ml

Package Type

Aerosol

Active Chemical

134a, DME

Delicate and Optics Use

Yes

Flammable

No

Invertible

No

High Power

No

Global Warming Potential

1430

Trade Name

Duster Top

Country of Origin

France

Product details

Cramolin Duster Top Non-Flammable Dust Remover

Cramolin duster top is a non-flammable dust remover designed for you to use for extreme cleaning when a liquid solvent is not suitable. The dust remover has an extension tube attached for you to use to get to hard to reach places.

Feature and Benefits

Non-flammable
Powerful jet to remove particles from hard to reach area
No reside is left
Harmless to all materials
Attached extension tube

Typical Applications

Use to clean sensitive electronic components and equipment, personal computers, photographic equipment and laboratory equipment.