Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.06 V
Number of Pins
2
Viewing Angle
125 °
Luminous Flux
170 (Minimum) lm
Lens Shape
Dome
Series
XLamp XP-G3
Colour Temperature
4000K
Dimensions
3.45 x 3.45 x 2.26mm
Forward Current
2000mA
Lens Colour
Clear
PRICED TO CLEAR
Yes
Product details
Cree XLamp XP-G3 Series White LEDs
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.
Available in five correlated colour temperatures
ANSI-compatible chromaticity bins
Binning and specification at 85°C
Maximum Drive Current: 2 A
Low Thermal Resistance: 3°C/W
Wide Viewing Angle: 125°
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Package dimensions: 3.45 x 3.45 x 2.26 mm
Cree - White LEDs
Stock information temporarily unavailable.
Please check again later.
BD 0.260
Each (On a Reel of 1000) (Exc. Vat)
BD 0.286
Each (On a Reel of 1000) (inc. VAT)
1000
BD 0.260
Each (On a Reel of 1000) (Exc. Vat)
BD 0.286
Each (On a Reel of 1000) (inc. VAT)
1000
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.06 V
Number of Pins
2
Viewing Angle
125 °
Luminous Flux
170 (Minimum) lm
Lens Shape
Dome
Series
XLamp XP-G3
Colour Temperature
4000K
Dimensions
3.45 x 3.45 x 2.26mm
Forward Current
2000mA
Lens Colour
Clear
PRICED TO CLEAR
Yes
Product details
Cree XLamp XP-G3 Series White LEDs
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.
Available in five correlated colour temperatures
ANSI-compatible chromaticity bins
Binning and specification at 85°C
Maximum Drive Current: 2 A
Low Thermal Resistance: 3°C/W
Wide Viewing Angle: 125°
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Package dimensions: 3.45 x 3.45 x 2.26 mm