Crouzet AC Geared Motor, 24 → 240 V ac, 600 rpm, 0.2 W

RS Stock No.: 125-0267Brand: CrouzetManufacturers Part No.: 82304025
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

0.2 W

Supply Voltage

24 → 240 V ac

Output Speed

600 rpm

Width

47 (Dia.)mm

Maximum Output Torque

8 Nm

PRICED TO CLEAR

Yes

Standards Met

CE, cULus

Series

82340

Country of Origin

France

Product details

Geared DC Motor Series 82 340

A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet AC Geared Motor, 24 → 240 V ac, 600 rpm, 0.2 W

P.O.A.

Crouzet AC Geared Motor, 24 → 240 V ac, 600 rpm, 0.2 W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Power Rating

0.2 W

Supply Voltage

24 → 240 V ac

Output Speed

600 rpm

Width

47 (Dia.)mm

Maximum Output Torque

8 Nm

PRICED TO CLEAR

Yes

Standards Met

CE, cULus

Series

82340

Country of Origin

France

Product details

Geared DC Motor Series 82 340

A range of Crouzet DC motors from the 82 340 series with a maximum output torque of 8 Nm. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.