Crouzet GNA Series Solid State Relay, 90 A rms Load, Panel Mount, 660 V ac/dc Load

RS Stock No.: 236-8197Brand: CrouzetManufacturers Part No.: 84137480N
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

90 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GNA

Country of Origin

France

View all in Solid State Relays

Stock information temporarily unavailable.

BD 961.052

BD 40.044 Each (In a Pack of 24) (Exc. Vat)

BD 1,057.157

BD 44.048 Each (In a Pack of 24) (inc. VAT)

Crouzet GNA Series Solid State Relay, 90 A rms Load, Panel Mount, 660 V ac/dc Load

BD 961.052

BD 40.044 Each (In a Pack of 24) (Exc. Vat)

BD 1,057.157

BD 44.048 Each (In a Pack of 24) (inc. VAT)

Crouzet GNA Series Solid State Relay, 90 A rms Load, Panel Mount, 660 V ac/dc Load

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

90 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac/dc

Minimum Load Voltage

48 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GNA

Country of Origin

France