Crouzet GN+ Series Solid State Relay, 125 A rms Load, Panel Mount, 500 V ac/dc Load

RS Stock No.: 236-8209Brand: CrouzetManufacturers Part No.: 84138180N
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

125 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

500 V ac/dc

Minimum Load Voltage

24 V ac/dc

Switching Type

Special Zero Cross

Minimum Load Current

5 mA rms

Series

GN+

Country of Origin

France

View all in Solid State Relays

Stock information temporarily unavailable.

BD 1,841.924

BD 76.747 Each (In a Pack of 24) (Exc. Vat)

BD 2,026.116

BD 84.422 Each (In a Pack of 24) (inc. VAT)

Crouzet GN+ Series Solid State Relay, 125 A rms Load, Panel Mount, 500 V ac/dc Load

BD 1,841.924

BD 76.747 Each (In a Pack of 24) (Exc. Vat)

BD 2,026.116

BD 84.422 Each (In a Pack of 24) (inc. VAT)

Crouzet GN+ Series Solid State Relay, 125 A rms Load, Panel Mount, 500 V ac/dc Load

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

125 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

500 V ac/dc

Minimum Load Voltage

24 V ac/dc

Switching Type

Special Zero Cross

Minimum Load Current

5 mA rms

Series

GN+

Country of Origin

France