Crouzet GN Smart Series Solid State Relay, 50 A rms Load, 510 V ac/dc Load

RS Stock No.: 236-8212Brand: CrouzetManufacturers Part No.: 84139120N
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

50 A rms

Maximum Load Voltage

510 V ac/dc

Minimum Load Voltage

150 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GN Smart

Country of Origin

France

BD 479.105

BD 47.910 Each (In a Pack of 10) (Exc. Vat)

BD 527.015

BD 52.701 Each (In a Pack of 10) (inc. VAT)

Crouzet GN Smart Series Solid State Relay, 50 A rms Load, 510 V ac/dc Load

BD 479.105

BD 47.910 Each (In a Pack of 10) (Exc. Vat)

BD 527.015

BD 52.701 Each (In a Pack of 10) (inc. VAT)

Crouzet GN Smart Series Solid State Relay, 50 A rms Load, 510 V ac/dc Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

50 A rms

Maximum Load Voltage

510 V ac/dc

Minimum Load Voltage

150 V ac/dc

Switching Type

Zero Cross

Minimum Load Current

5 mA rms

Series

GN Smart

Country of Origin

France