Technical Document
Specifications
Brand
CrouzetMonitoring Application
Voltage
Contact Configuration
SPDT
Voltage Sensing Range
65 → 260V ac/dc
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0.1 → 10s
Height
92.6mm
Length
65.5mm
Minimum Voltage Sensed
65V ac/dc
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+50°C
Dimensions
65.5 x 17.5 x 92.6mm
Maximum Voltage Sensed
260V ac/dc
Country of Origin
France
Product details
Voltage Control Relay - C-Lynx
MUS and MUSF voltage control relays monitor single phase DC network voltages. These products monitor their own supply voltage. MUS relays allow the operator to choose between two operating modes: Under/overvoltage and with or without fault latching. An adjustable time delay, on threshold crossing, provides immunity from transient phenomena, thus preventing spurious triggering of the output relay.
Control relays monitoring their own power supply
MUS: Over/Undervoltage control selectable latching (memory) function
MUSF: Over/Undervoltage control
Adjustable time delays
Control in 50 Hz, 60 Hz or True RMS measurement
LED status indication
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
CrouzetMonitoring Application
Voltage
Contact Configuration
SPDT
Voltage Sensing Range
65 → 260V ac/dc
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0.1 → 10s
Height
92.6mm
Length
65.5mm
Minimum Voltage Sensed
65V ac/dc
Operating Temperature Range
-20 → +50°C
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+50°C
Dimensions
65.5 x 17.5 x 92.6mm
Maximum Voltage Sensed
260V ac/dc
Country of Origin
France
Product details
Voltage Control Relay - C-Lynx
MUS and MUSF voltage control relays monitor single phase DC network voltages. These products monitor their own supply voltage. MUS relays allow the operator to choose between two operating modes: Under/overvoltage and with or without fault latching. An adjustable time delay, on threshold crossing, provides immunity from transient phenomena, thus preventing spurious triggering of the output relay.
Control relays monitoring their own power supply
MUS: Over/Undervoltage control selectable latching (memory) function
MUSF: Over/Undervoltage control
Adjustable time delays
Control in 50 Hz, 60 Hz or True RMS measurement
LED status indication