Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet PLC Power Supply Millenium 2 Series Millenium II Series, PS Series, 100 → 240 V ac, 24V dc, 1.3 A 30W

RS Stock No.: 457-3754Brand: CrouzetManufacturers Part No.: 88 950 301
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Crouzet

Series

Millenium 2

For Use With

Millenium II Series, PS Series

Output Current

1.3 A

Maximum Operating Temperature

+55°C

Dimensions

110 x 72 x 56.1 mm

Product details

Power Supplies

Switch mode power supplies designed for Millenium II Plus units.

Automatic surge and short circuit protection
Output adjustable between 100% and 120%

Crouzet Millenium 2 Plus

Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All contain a Millenium II Plus unit, programming software on CD ROM, and serial (9-way D) PC to Millenium programming cable. The level control kit also includes four metal probes and a level sensor adaptor module. The HVAC kit also includes a 30W power supply, submersible -10°C to +150°C temperature probe and a 25A solid state relay with integral heatsink.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Crouzet PLC Power Supply Millenium 2 Series Millenium II Series, PS Series, 100 → 240 V ac, 24V dc, 1.3 A 30W

P.O.A.

Crouzet PLC Power Supply Millenium 2 Series Millenium II Series, PS Series, 100 → 240 V ac, 24V dc, 1.3 A 30W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Series

Millenium 2

For Use With

Millenium II Series, PS Series

Output Current

1.3 A

Maximum Operating Temperature

+55°C

Dimensions

110 x 72 x 56.1 mm

Product details

Power Supplies

Switch mode power supplies designed for Millenium II Plus units.

Automatic surge and short circuit protection
Output adjustable between 100% and 120%

Crouzet Millenium 2 Plus

Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All contain a Millenium II Plus unit, programming software on CD ROM, and serial (9-way D) PC to Millenium programming cable. The level control kit also includes four metal probes and a level sensor adaptor module. The HVAC kit also includes a 30W power supply, submersible -10°C to +150°C temperature probe and a 25A solid state relay with integral heatsink.