Technical Document
Specifications
Brand
CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Voltage
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A rms
Terminal Type
Screw
Maximum Turn On Time
1/2 cycle
Series
Evolution
Load Voltage Range
48 → 600V ac
Dimensions
58.42 x 45.72 x 36.2mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
45.72mm
Height
36.2mm
Off State Leakage Current
1 mA
Length
58.42mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
CrydomMaximum Load Current
50 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
600 V rms
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V
Switching Type
Zero Voltage
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.15 A rms
Terminal Type
Screw
Maximum Turn On Time
1/2 cycle
Series
Evolution
Load Voltage Range
48 → 600V ac
Dimensions
58.42 x 45.72 x 36.2mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Depth
45.72mm
Height
36.2mm
Off State Leakage Current
1 mA
Length
58.42mm
