Technical Documents
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
20 mm
Sub Type
Adapter Module
Thread Size
M20
Material
Polyvinyl Chloride
Colour
White
Standards/Approvals
BS 4607
Series
PFA
Country of Origin
Poland
Product Details
The Cutterwell & Co Ltd Female adaptor is designed for 20mm uPVC conduit in white. It enables reliable termination of conduit into boxes or accessories.
Stock information temporarily unavailable.
BD 71.164
BD 71.164 1 Pack of 10 (Exc. Vat)
BD 78.280
BD 78.280 1 Pack of 10 (inc. VAT)
1
BD 71.164
BD 71.164 1 Pack of 10 (Exc. Vat)
BD 78.280
BD 78.280 1 Pack of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
20 mm
Sub Type
Adapter Module
Thread Size
M20
Material
Polyvinyl Chloride
Colour
White
Standards/Approvals
BS 4607
Series
PFA
Country of Origin
Poland
Product Details
The Cutterwell & Co Ltd Female adaptor is designed for 20mm uPVC conduit in white. It enables reliable termination of conduit into boxes or accessories.