Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, Black
Technical Document
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
20 mm
Sub Type
Adapter Module
Thread Size
M20
Material
Polyvinyl Chloride
Colour
Black
Standards/Approvals
BS 4607
Series
PMA
Country of Origin
Poland
Stock information temporarily unavailable.
BD 110.045
BD 110.045 1 Pack of 10 (Exc. Vat)
BD 121.050
BD 121.050 1 Pack of 10 (inc. VAT)
Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, Black
1
BD 110.045
BD 110.045 1 Pack of 10 (Exc. Vat)
BD 121.050
BD 121.050 1 Pack of 10 (inc. VAT)
Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 20 mm Nominal Size, M20, Polyvinyl Chloride, Black
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
20 mm
Sub Type
Adapter Module
Thread Size
M20
Material
Polyvinyl Chloride
Colour
Black
Standards/Approvals
BS 4607
Series
PMA
Country of Origin
Poland