Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 25 mm Nominal Size, M25, Polyvinyl Chloride, Black
Technical Document
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
25 mm
Sub Type
Adapter Module
Thread Size
M25
Material
Polyvinyl Chloride
Colour
Black
Standards/Approvals
BS EN 61386
Series
PMA
Country of Origin
Poland
Stock information temporarily unavailable.
BD 161.638
BD 161.638 1 Pack of 10 (Exc. Vat)
BD 177.802
BD 177.802 1 Pack of 10 (inc. VAT)
Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 25 mm Nominal Size, M25, Polyvinyl Chloride, Black
1
BD 161.638
BD 161.638 1 Pack of 10 (Exc. Vat)
BD 177.802
BD 177.802 1 Pack of 10 (inc. VAT)
Cutterwell & Co Ltd Adapter Module, Conduit Fitting, 25 mm Nominal Size, M25, Polyvinyl Chloride, Black
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Cutterwell & Co LtdProduct Type
Conduit Fitting
Nominal Size
25 mm
Sub Type
Adapter Module
Thread Size
M25
Material
Polyvinyl Chloride
Colour
Black
Standards/Approvals
BS EN 61386
Series
PMA
Country of Origin
Poland