Dual-use

Cypress Semiconductor SRAM Memory, CY7C107D-10VXI- 1Mbit

RS Stock No.: 827-2600Brand: Cypress SemiconductorManufacturers Part No.: CY7C107D-10VXI
brand-logo
View all in SRAM

Technical Document

Specifications

Memory Size

1Mbit

Organisation

1M x 1

Number of Words

1M

Number of Bits per Word

1bit

Maximum Random Access Time

10ns

Address Bus Width

20bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

28

Dimensions

0.73 x 0.405 x 0.123in

Maximum Operating Supply Voltage

5.5 V

Height

3.12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.54mm

Width

0.405in

Minimum Operating Supply Voltage

4.5 V

Product details

Asynchronous Static RAM Memory, Cypress Semiconductor

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cypress Semiconductor SRAM Memory, CY7C107D-10VXI- 1Mbit

P.O.A.

Cypress Semiconductor SRAM Memory, CY7C107D-10VXI- 1Mbit
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

1Mbit

Organisation

1M x 1

Number of Words

1M

Number of Bits per Word

1bit

Maximum Random Access Time

10ns

Address Bus Width

20bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

28

Dimensions

0.73 x 0.405 x 0.123in

Maximum Operating Supply Voltage

5.5 V

Height

3.12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.54mm

Width

0.405in

Minimum Operating Supply Voltage

4.5 V

Product details

Asynchronous Static RAM Memory, Cypress Semiconductor

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in