Technical Document
Specifications
Brand
Delta PlusGender
Unisex
Colour
Black
Style
Trousers
Waist Size Imperial
35.5 → 38.5in
Material
Cotton, Polyester
Series
Mach2
Knee Pad Pocket
Yes
Leg Length Imperial
33.464585in
Elasticated Waist
Yes
Waist Size
82 → 90cm
Country of Origin
China
Product details
Mach2 black jackets and trousers
Jackets:
Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.
Trousers:
Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusGender
Unisex
Colour
Black
Style
Trousers
Waist Size Imperial
35.5 → 38.5in
Material
Cotton, Polyester
Series
Mach2
Knee Pad Pocket
Yes
Leg Length Imperial
33.464585in
Elasticated Waist
Yes
Waist Size
82 → 90cm
Country of Origin
China
Product details
Mach2 black jackets and trousers
Jackets:
Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.
Trousers:
Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.
