Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus Mach2 Black Cotton, Polyester Trousers 29 → 32in

RS Stock No.: 312-596Brand: Delta PlusManufacturers Part No.: M2PAN TXXL
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black

Style

Trousers

Waist Size Imperial

29 → 32in

Material

Cotton, Polyester

Series

Mach2

Knee Pad Pocket

Yes

Leg Length Imperial

32.677183in

Elasticated Waist

Yes

Waist Size

98 → 106cm

Country of Origin

China

Product details

Mach2 black jackets and trousers

Jackets:

Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.

Trousers:

Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Delta Plus Mach2 Black Cotton, Polyester Trousers 29 → 32in

P.O.A.

Delta Plus Mach2 Black Cotton, Polyester Trousers 29 → 32in
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Gender

Unisex

Colour

Black

Style

Trousers

Waist Size Imperial

29 → 32in

Material

Cotton, Polyester

Series

Mach2

Knee Pad Pocket

Yes

Leg Length Imperial

32.677183in

Elasticated Waist

Yes

Waist Size

98 → 106cm

Country of Origin

China

Product details

Mach2 black jackets and trousers

Jackets:

Mach2 jackets, 245 g/m², raglan sleeves.
Front zip fastening.
Cuffs fastened by press-studs, 6 pockets and badge holder.

Trousers:

Mach2 trousers, 245 g/m², elasticated waist.
Concealed zip fastening.
Knee pad compartments, 8 pockets.

You may be interested in