Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delta Plus X-Large Industry Black PUR Toe Capped Men's Wide Fit Boots, UK 12, EU 47

RS Stock No.: 754-6581Brand: Delta PlusManufacturers Part No.: SAULTS3NO47
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

X-Large Industry

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

PUR

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock, Water

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Sole Material

PA on EVA, PUR

Anti-Slip

Yes

Country of Origin

India

Product details

Sault S3 Wide Fit Boot

General use safety footwear
Can be used for smooth and oily industrial floors or loose ground
Indoor or outdoor use
Protection upto 200 joules
Crushing risk maximum 1500 daN load
S3 Standard
Closed back
Antistatic protection
Energy absorbing heel and puncture proof sole
Water resistant upper
Studded sole

Standards

EN ISO 20344:2044, A1:2007, EN ISO 20345:2004, S3, SRC (Resistance to slipping on Ceramic and Steel floors, for all types of hard floors, multiple use indoors or outdoors)

Panolpoly Industry Safety Boots

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Delta Plus X-Large Industry Black PUR Toe Capped Men's Wide Fit Boots, UK 12, EU 47

P.O.A.

Delta Plus X-Large Industry Black PUR Toe Capped Men's Wide Fit Boots, UK 12, EU 47
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Series

X-Large Industry

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

PUR

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock, Water

Safety Rating EN ISO 20345

S2

Upper Material

Leather

Sole Material

PA on EVA, PUR

Anti-Slip

Yes

Country of Origin

India

Product details

Sault S3 Wide Fit Boot

General use safety footwear
Can be used for smooth and oily industrial floors or loose ground
Indoor or outdoor use
Protection upto 200 joules
Crushing risk maximum 1500 daN load
S3 Standard
Closed back
Antistatic protection
Energy absorbing heel and puncture proof sole
Water resistant upper
Studded sole

Standards

EN ISO 20344:2044, A1:2007, EN ISO 20345:2004, S3, SRC (Resistance to slipping on Ceramic and Steel floors, for all types of hard floors, multiple use indoors or outdoors)

Panolpoly Industry Safety Boots

You may be interested in